
09691825232 | |
|---|---|
DigiKey Part Number | 09691825232-ND |
Manufacturer | |
Manufacturer Product Number | 09691825232 |
Description | D SUB MIXED FE CRIMP/CRIMP COAX |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691825232 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Coaxial | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 10.0µin (0.25µm) |
Contact Form Machined | Base Product Number |
Wire Gauge Coaxial Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16,24750 € | 324,95 € |
| Unit Price without VAT: | 16,24750 € |
|---|---|
| Unit Price with VAT: | 19,33453 € |














