D-Sub Contact Female Socket Gold 24-30 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09691822550

DigiKey Part Number
09691822550-ND
Manufacturer
Manufacturer Product Number
09691822550
Description
D-SUB HIGH VOLTAGE FEMALE CRIMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 24-30 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
HARTING
Wire Gauge
24-30 AWG
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Contact Material
Copper Alloy
Type
Voltage
Contact Finish
Gold
Contact Type
Female Socket
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
209,41850 €188,37 €
Manufacturers Standard Package
Unit Price without VAT:9,41850 €
Unit Price with VAT:11,20802 €