
09691817141 | |
|---|---|
DigiKey Part Number | 1195-5145-ND |
Manufacturer | |
Manufacturer Product Number | 09691817141 |
Description | D SUB MIXED FE S CRIMP COAX 50 O |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691817141 Models |
Category | Contact Termination Crimp |
Manufacturer HARTING | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer |
Type Coaxial | Termination Finish Gold, Tin |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) Inner, 196.9µin (5.00µm) Outer |
Contact Form Machined | Base Product Number |
Wire Gauge Coaxial Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 20 | 6,02750 € | 120,55 € |
| 40 | 5,74000 € | 229,60 € |
| 60 | 5,57783 € | 334,67 € |
| 100 | 5,38040 € | 538,04 € |
| 260 | 5,02973 € | 1.307,73 € |
| 500 | 4,80308 € | 2.401,54 € |
| 1.000 | 4,57407 € | 4.574,07 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |












