
09691815234 | |
|---|---|
DigiKey Part Number | 09691815234-ND |
Manufacturer | |
Manufacturer Product Number | 09691815234 |
Description | D SUB MIXED FE SOLDER/CRIMP COAX |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Coaxial Cable Crimp and Solder Machined |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp and Solder | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 24,66700 € | 493,34 € |
| Unit Price without VAT: | 24,66700 € |
|---|---|
| Unit Price with VAT: | 29,35373 € |

