
09682535612 | |
|---|---|
DigiKey Part Number | 1195-5131-ND |
Manufacturer | |
Manufacturer Product Number | 09682535612 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09682535612 Models |
Category | Shell Material, Finish Steel |
Mfr | Contact Finish Gold or Gold-Palladium |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-015-213R161 | NorComp Inc. | 196 | 182-715FE-ND | 2,38000 € | Similar |
| 182-015-213R171 | NorComp Inc. | 371 | 182-915FE-ND | 2,32000 € | Similar |
| 182-015-213R181 | NorComp Inc. | 3.587 | 182-815FE-ND | 2,98000 € | Similar |
| 182-015-213R531 | NorComp Inc. | 15.896 | 182-15FE-ND | 2,38000 € | Similar |
| A-DF 15 A/KG-T2S | Assmann WSW Components | 457 | AE10929-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,83900 € | 38,39 € |
| 25 | 3,59840 € | 89,96 € |
| 50 | 3,42660 € | 171,33 € |
| 100 | 3,26300 € | 326,30 € |
| 250 | 3,05868 € | 764,67 € |
| 500 | 2,91276 € | 1.456,38 € |
| 1.000 | 2,77384 € | 2.773,84 € |
| 2.500 | 2,60037 € | 6.500,92 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |




















