Similar

09676096758 | |
|---|---|
DigiKey Part Number | 09676096758-ND |
Manufacturer | |
Manufacturer Product Number | 09676096758 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09676096758 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Brass, Tin Plated |
Part Status Obsolete | Contact Finish Gold or Gold-Palladium |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Backset Spacing 0.228" (5.80mm) |
Mounting Type | Features Board Lock, Mounting Brackets |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Operating Temperature -25°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09675096758 | HARTING | 0 | 1195-2780-ND | 27,06000 € | Similar |













