
09675258758 | |
|---|---|
DigiKey Part Number | 09675258758-ND |
Manufacturer | |
Manufacturer Product Number | 09675258758 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09675258758 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Brass, Tin Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Backset Spacing 0.228" (5.80mm) |
Number of Rows 2 | Features Board Lock |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -25°C ~ 70°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 67,74600 € | 1.693,65 € |
| Unit Price without VAT: | 67,74600 € |
|---|---|
| Unit Price with VAT: | 80,61774 € |















