
09672126801 | |
|---|---|
DigiKey Part Number | 1195-09672126801-ND |
Manufacturer | |
Manufacturer Product Number | 09672126801 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09672126801 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Color White |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBTP), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,80050 € | 2.560,10 € |
| Unit Price without VAT: | 12,80050 € |
|---|---|
| Unit Price with VAT: | 15,23260 € |

