
09671526801 | |
|---|---|
DigiKey Part Number | 1195-09671526801-ND |
Manufacturer | |
Manufacturer Product Number | 09671526801 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09671526801 Models |
Category | Termination Solder |
Mfr | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color White |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBTP), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,83430 € | 2.366,86 € |
| Unit Price without VAT: | 11,83430 € |
|---|---|
| Unit Price with VAT: | 14,08282 € |




