
09670504702 | |
|---|---|
DigiKey Part Number | 09670504702-ND |
Manufacturer | |
Manufacturer Product Number | 09670504702 |
Description | CONN D-SUB RCPT 50POS CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670504702 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Crimp |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Wire Gauge 18-28 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,15240 € | 507,62 € |
| Unit Price without VAT: | 10,15240 € |
|---|---|
| Unit Price with VAT: | 12,08136 € |

