50 Position One Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670500539

DigiKey Part Number
1195-2748-ND
Manufacturer
Manufacturer Product Number
09670500539
Description
CONN BACKSHELL 50POS 180DEG SHLD
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670500539 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Obsolete
Accessory Type
One Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Dust Tight/Waterproof (IP67), Mating Screws M3
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.