50 Position Two Piece Backshell Connector 45°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Two Piece Backshell Connector 45°, 180° Shielded
09670500453
09670500453

09670500453

DigiKey Part Number
1195-7113-ND
Manufacturer
Manufacturer Product Number
09670500453
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector 45°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670500453 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Slide Lock, Spring
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,44000 €10,44 €
108,86800 €88,68 €
258,31320 €207,83 €
507,91600 €395,80 €
1007,53830 €753,83 €
2507,06652 €1.766,63 €
5006,72956 €3.364,78 €
1.0006,40873 €6.408,73 €
Manufacturers Standard Package
Unit Price without VAT:10,44000 €
Unit Price with VAT:12,42360 €