
09670500452 | |
|---|---|
DigiKey Part Number | 1195-6061-ND |
Manufacturer | |
Manufacturer Product Number | 09670500452 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500452 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Slide Lock, Spring | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,38000 € | 5,38 € |
| 10 | 4,57400 € | 45,74 € |
| 30 | 4,23233 € | 126,97 € |
| 50 | 4,08260 € | 204,13 € |
| 100 | 3,88760 € | 388,76 € |
| 250 | 3,64420 € | 911,05 € |
| 500 | 3,47032 € | 1.735,16 € |
| 1.000 | 3,30482 € | 3.304,82 € |
| 2.500 | 3,09818 € | 7.745,45 € |
| Unit Price without VAT: | 5,38000 € |
|---|---|
| Unit Price with VAT: | 6,40220 € |

