
09670500448 | |
|---|---|
DigiKey Part Number | 09670500448-ND |
Manufacturer | |
Manufacturer Product Number | 09670500448 |
Description | D SUB SIDE ENTRY PLASTIC METALLI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500448 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 90° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic, Metallized |
Number of Positions 50 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size D | Features Mating Screws 4-40 |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,47100 € | 164,71 € |
| Unit Price without VAT: | 16,47100 € |
|---|---|
| Unit Price with VAT: | 19,60049 € |

