
09670500442 | |
|---|---|
DigiKey Part Number | 1195-2743-ND |
Manufacturer | |
Manufacturer Product Number | 09670500442 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670500442 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,31500 € | 53,15 € |
| 30 | 4,91800 € | 147,54 € |
| 50 | 4,74360 € | 237,18 € |
| 100 | 4,51720 € | 451,72 € |
| 250 | 4,23448 € | 1.058,62 € |
| 500 | 4,03250 € | 2.016,25 € |
| 1.000 | 3,84019 € | 3.840,19 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

