
09670500439 | |
|---|---|
DigiKey Part Number | 1195-7983-ND |
Manufacturer | |
Manufacturer Product Number | 09670500439 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500439 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | - | |
Features | Dust Tight/Waterproof (IP67), Mating Screws M3 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 39,92300 € | 399,23 € |
| Unit Price without VAT: | 39,92300 € |
|---|---|
| Unit Price with VAT: | 47,50837 € |

