Similar

09670500438 | |
|---|---|
DigiKey Part Number | 09670500438-ND |
Manufacturer | |
Manufacturer Product Number | 09670500438 |
Description | POSITION CONNECTOR |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500438 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | - | |
Features | Dust Tight/Waterproof (IP67), Mating Screws 4-40 | |
Color | Black |


