50 Position One Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670500413

DigiKey Part Number
1195-2741-ND
Manufacturer
Manufacturer Product Number
09670500413
Description
CONN BACKSHELL 50POS 180DEG SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
180°
Packaging
Bag
Shielding
Shielded
Part Status
Active
Primary Material
Plastic
Accessory Type
One Piece Backshell
Material
Plastic, Metallized
Number of Positions
50
Hardware
Assembly Hardware
Compatible Shell Size
D
Base Product Number
Compatible D-Sub Size
50pos and HD78pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1011,27900 €112,79 €
Manufacturers Standard Package
Unit Price without VAT:11,27900 €
Unit Price with VAT:13,42201 €