Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09670500344 | |
|---|---|
DigiKey Part Number | 1195-5117-ND |
Manufacturer | |
Manufacturer Product Number | 09670500344 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670500344 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670500322 | HARTING | 0 | 09670500322-ND | 22,75780 € | Parametric Equivalent |
| 09670500343 | HARTING | 0 | 1195-5116-ND | 17,90000 € | Parametric Equivalent |
| 165X17349X | Amphenol CONEC | 80 | 626-2014-ND | 17,78000 € | Parametric Equivalent |
| 165X17349XE | Amphenol CONEC | 13 | 165X17349XE-ND | 22,80000 € | Parametric Equivalent |
| 165X17449X | Amphenol CONEC | 0 | 165X17449X-ND | 15,27425 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,82000 € | 20,82 € |
| 10 | 17,69800 € | 176,98 € |
| 25 | 16,59000 € | 414,75 € |
| 50 | 15,79840 € | 789,92 € |
| 100 | 15,04480 € | 1.504,48 € |
| 250 | 14,10372 € | 3.525,93 € |
| 500 | 13,43154 € | 6.715,77 € |
| Unit Price without VAT: | 20,82000 € |
|---|---|
| Unit Price with VAT: | 24,77580 € |













