Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670370605

DigiKey Part Number
09670370605-ND
Manufacturer
Manufacturer Product Number
09670370605
Description
D-SUB 37PIN FEMALE TO MALE GENDE
Customer Reference
Detailed Description
Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
HARTING
Shielding
Shielded
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Discontinued at DigiKey
Includes
3 pcs - 1 Connector, 2 Jack Screws
Connector Style
Gender Changer
Current Rating (Amps)
6.5 A
Convert To (Adapter End)
D-Sub, 37 Pin Female
Housing Color
Yellow
Convert From (Adapter End)
D-Sub, 37 Pin Male
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.