Parametric Equivalent

09670370573 | |
|---|---|
DigiKey Part Number | 1195-7974-ND |
Manufacturer | |
Manufacturer Product Number | 09670370573 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370573 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,03000 € | 10,03 € |
| 10 | 8,51700 € | 85,17 € |
| 25 | 7,98360 € | 199,59 € |
| 50 | 7,60240 € | 380,12 € |
| 100 | 7,23960 € | 723,96 € |
| 250 | 6,78660 € | 1.696,65 € |
| 500 | 6,46296 € | 3.231,48 € |
| 1.000 | 6,15486 € | 6.154,86 € |
| Unit Price without VAT: | 10,03000 € |
|---|---|
| Unit Price with VAT: | 11,93570 € |


