
09670370571 | |
|---|---|
DigiKey Part Number | 1195-5112-ND |
Manufacturer | |
Manufacturer Product Number | 09670370571 |
Description | DSUB IDC HOOD 37P GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Gray 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370571 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45° |
Packaging Tray | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Thermoplastic |
Number of Positions 37 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size C | Color Gray |
Compatible D-Sub Size 37pos and HD62pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,73100 € | 57,31 € |
| 30 | 5,30300 € | 159,09 € |
| 60 | 5,05000 € | 303,00 € |
| 120 | 4,80892 € | 577,07 € |
| 270 | 4,54148 € | 1.226,20 € |
| 510 | 4,34231 € | 2.214,58 € |
| 1.020 | 4,13528 € | 4.217,99 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

