37 Position One Piece Backshell Connector 90° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670370513

DigiKey Part Number
1195-2729-ND
Manufacturer
Manufacturer Product Number
09670370513
Description
CONN BACKSHELL 37POS 90DEG SHLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector 90° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
90°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
Assembly Hardware
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,48000 €13,48 €
1011,45100 €114,51 €
3010,59667 €317,90 €
5010,22140 €511,07 €
1009,73360 €973,36 €
2509,12472 €2.281,18 €
5008,68958 €4.344,79 €
1.0008,27545 €8.275,45 €
Manufacturers Standard Package
Unit Price without VAT:13,48000 €
Unit Price with VAT:16,04120 €