
09670370463 | |
|---|---|
DigiKey Part Number | 09670370463-ND |
Manufacturer | |
Manufacturer Product Number | 09670370463 |
Description | 37P BLACK PLASTIC HOOD TOP & SID |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370463 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 € | 9,57 € |
| Unit Price without VAT: | 9,57000 € |
|---|---|
| Unit Price with VAT: | 11,38830 € |


