
09670370439 | |
|---|---|
DigiKey Part Number | 1195-2725-ND |
Manufacturer | |
Manufacturer Product Number | 09670370439 |
Description | CONN BACKSHELL 37POS 180DEG BLK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position One Piece Backshell Connector Black 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670370439 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 37 | Features Dust Tight/Waterproof (IP67), Mating Screws M3 |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,18000 € | 45,18 € |
| 10 | 38,39900 € | 383,99 € |
| 25 | 35,99640 € | 899,91 € |
| 50 | 34,27960 € | 1.713,98 € |
| 100 | 32,64520 € | 3.264,52 € |
| 250 | 30,60440 € | 7.651,10 € |
| Unit Price without VAT: | 45,18000 € |
|---|---|
| Unit Price with VAT: | 53,76420 € |

