
09670370427 | |
|---|---|
DigiKey Part Number | 09670370427-ND |
Manufacturer | |
Manufacturer Product Number | 09670370427 |
Description | 37P THERMOPLASTIC METALLIZED HOO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370427 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Thermoplastic, Metallized |
Number of Positions 37 | Hardware Cable Clamp, Grommets |
Compatible Shell Size C | Features Locking, Mating Screws M3 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,24800 € | 132,48 € |
| Unit Price without VAT: | 13,24800 € |
|---|---|
| Unit Price with VAT: | 15,76512 € |

