
09670370344 | |
|---|---|
DigiKey Part Number | 1195-2718-ND |
Manufacturer | |
Manufacturer Product Number | 09670370344 |
Description | CONN BACKSHELL 37POS 180DEG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° |
Datasheet | Datasheet |
EDA/CAD Models | 09670370344 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,81000 € | 16,81 € |
| 10 | 14,28700 € | 142,87 € |
| 30 | 13,22100 € | 396,63 € |
| 50 | 12,75320 € | 637,66 € |
| 100 | 12,14480 € | 1.214,48 € |
| 250 | 11,38508 € | 2.846,27 € |
| 500 | 10,84232 € | 5.421,16 € |
| Unit Price without VAT: | 16,81000 € |
|---|---|
| Unit Price with VAT: | 20,00390 € |


