
09670259062 | |
|---|---|
DigiKey Part Number | 09670259062-ND |
Manufacturer | |
Manufacturer Product Number | 09670259062 |
Description | CONN D-SUB 25POS |
Customer Reference | |
Detailed Description | 25 Position D-Sub Connector |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Packaging Bulk | Shell Size, Connector Layout 3 (DB, B) |
Part Status Obsolete | Contact Type Signal |
Connector Style | Base Product Number |

