25 Position Two Piece Backshell Connector Gray 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250573

DigiKey Part Number
1195-2706-ND
Manufacturer
Manufacturer Product Number
09670250573
Description
CONN BACKSHELL 25POS 45DEG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Gray 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670250573 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,86000 €8,86 €
107,52900 €75,29 €
257,05720 €176,43 €
506,72040 €336,02 €
1006,39960 €639,96 €
2505,99916 €1.499,79 €
5005,71304 €2.856,52 €
1.0005,44067 €5.440,67 €
Manufacturers Standard Package
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,54340 €