09670250465 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 4
Unit Price: 11,64000 €
Datasheet
Image for 09670250465 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250465

DigiKey Part Number
09670250465-ND
Manufacturer
Manufacturer Product Number
09670250465
Description
25P THERRMOPLASTIC METALLIZED HO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
25 Position Hinged Backshell Connector Silver 45°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670250465 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Thermoplastic, Metallized
Plating
-
Hardware
Cable Clamp, Grommets
Features
Exit Cover, Locking, Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,03000 €15,03 €
Manufacturers Standard Package
Unit Price without VAT:15,03000 €
Unit Price with VAT:17,88570 €