
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Slide Lock, Spring | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,86400 € | 58,64 € |
| 25 | 5,49640 € | 137,41 € |
| 50 | 5,23400 € | 261,70 € |
| 100 | 4,98410 € | 498,41 € |
| 300 | 4,61243 € | 1.383,73 € |
| 500 | 4,44926 € | 2.224,63 € |
| 1.000 | 4,23710 € | 4.237,10 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

