Parametric Equivalent

09670250431 | |
|---|---|
DigiKey Part Number | 09670250431-ND |
Manufacturer | |
Manufacturer Product Number | 09670250431 |
Description | 25P THERMOPLASTIC METALLIZED HOO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250431 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45°, 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Thermoplastic, Metallized |
Number of Positions 25 | Hardware Cable Clamp, Grommets |
Compatible Shell Size B | Features Exit Cover, Locking, Mating Screws M3 |
Compatible D-Sub Size 25pos and HD44pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670250464 | HARTING | 0 | 09670250464-ND | 12,26600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 8,53333 € | 128,00 € |
| Unit Price without VAT: | 8,53333 € |
|---|---|
| Unit Price with VAT: | 10,15466 € |

