25 Position One Piece Backshell Connector Gray 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250411

DigiKey Part Number
1195-2690-ND
Manufacturer
Manufacturer Product Number
09670250411
Description
CONN BACKSHELL 25POS 180DEG GRAY
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
25 Position One Piece Backshell Connector Gray 180°
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
25pos and HD44pos
Manufacturer
HARTING
Cable Type
Round
Packaging
Bag
Cable Exit
180°
Part Status
Active
Primary Material
Plastic
Accessory Type
One Piece Backshell
Material
Thermoplastic
Number of Positions
25
Hardware
Assembly Hardware
Compatible Shell Size
B
Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
13,63000 €3,63 €
103,08100 €30,81 €
302,85100 €85,53 €
502,74980 €137,49 €
1002,61850 €261,85 €
2502,45448 €613,62 €
5002,33736 €1.168,68 €
1.0002,22585 €2.225,85 €
2.5002,08663 €5.216,57 €
Manufacturers Standard Package
Unit Price without VAT:3,63000 €
Unit Price with VAT:4,31970 €