Position Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250339

DigiKey Part Number
09670250339-ND
Manufacturer
Manufacturer Product Number
09670250339
Description
D SUB SIDE ENTRY METAL HOOD 25 P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Position Connector
Datasheet
 Datasheet
EDA/CAD Models
09670250339 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
-
Number of Positions
-
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
-
Cable Exit
-
Shielding
-
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5017,54020 €877,01 €
Manufacturers Standard Package
Unit Price without VAT:17,54020 €
Unit Price with VAT:20,87284 €