



09670250335 | |
|---|---|
DigiKey Part Number | 1195-7965-ND |
Manufacturer | |
Manufacturer Product Number | 09670250335 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| 10 | 11,70800 € | 117,08 € |
| 30 | 10,83367 € | 325,01 € |
| 50 | 10,45020 € | 522,51 € |
| 100 | 9,95170 € | 995,17 € |
| 250 | 9,32904 € | 2.332,26 € |
| 500 | 8,88430 € | 4.442,15 € |
| 1.000 | 8,46086 € | 8.460,86 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,39820 € |

