
09670155602 | |
|---|---|
DigiKey Part Number | 09670155602-ND |
Manufacturer | |
Manufacturer Product Number | 09670155602 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09670155602 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,38840 € | 438,84 € |
| Unit Price without VAT: | 4,38840 € |
|---|---|
| Unit Price with VAT: | 5,22220 € |

