Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E15-211R241 | NorComp Inc. | 139 | 1173-115FEA-ND | 3,69000 € | Similar |
| L177DFA15SAJ4 | Amphenol CS (Commercial Products) | 0 | L177DFA15SAJ4-ND | 10,44095 € | Similar |
| L177DFAG15S1APN | Amphenol CS (Commercial Products) | 0 | L177DFAG15S1APN-ND | 13,30005 € | Similar |
| L77DA15S1AMN | Amphenol CS (Commercial Products) | 0 | L77DA15S1AMN-ND | 6,27600 € | Similar |
| L77DA15S1APN | Amphenol CS (Commercial Products) | 0 | L77DA15S1APN-ND | 6,62615 € | Similar |



















