
09670154707 | |
|---|---|
DigiKey Part Number | 1195-5101-ND |
Manufacturer | |
Manufacturer Product Number | 09670154707 |
Description | CONN D-SUB RCPT 15POS PNL MNT WW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670154707 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Wire Wrap |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Mounting Type | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,29000 € | 11,29 € |
| 10 | 9,59100 € | 95,91 € |
| 25 | 8,99040 € | 224,76 € |
| 50 | 8,56140 € | 428,07 € |
| 100 | 8,15280 € | 815,28 € |
| 300 | 7,54507 € | 2.263,52 € |
| 500 | 7,27828 € | 3.639,14 € |
| 1.000 | 6,93128 € | 6.931,28 € |
| Unit Price without VAT: | 11,29000 € |
|---|---|
| Unit Price with VAT: | 13,43510 € |



























