
09670150810 | |
|---|---|
DigiKey Part Number | 09670150810-ND |
Manufacturer | |
Manufacturer Product Number | 09670150810 |
Description | D SUB SHIELDED RA ADAPTER 15P PL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector To |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Convert To (Adapter End) | - | |
Convert From (Adapter End) | - | |
Number of Rows | - | |
Mounting Type | - | |
Features | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 100,83250 € | 2.016,65 € |
| Unit Price without VAT: | 100,83250 € |
|---|---|
| Unit Price with VAT: | 119,99068 € |

