
09670150511 | |
|---|---|
DigiKey Part Number | 1195-2671-ND |
Manufacturer | |
Manufacturer Product Number | 09670150511 |
Description | CONN BACKSHELL 15POS 90DEG GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Gray 90° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 3,02300 € | 30,23 € |
| 30 | 2,79733 € | 83,92 € |
| 50 | 2,69800 € | 134,90 € |
| 100 | 2,56910 € | 256,91 € |
| 250 | 2,40824 € | 602,06 € |
| 500 | 2,29330 € | 1.146,65 € |
| 1.000 | 2,18391 € | 2.183,91 € |
| 2.500 | 2,04731 € | 5.118,27 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

