
09670150494 | |
|---|---|
DigiKey Part Number | 1195-09670150494-ND |
Manufacturer | |
Manufacturer Product Number | 09670150494 |
Description | D-SUB 15PIN METALLIZED HOOD, TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Thermoplastic, Metallized |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Features Mating Screws M2.6 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,80100 € | 580,10 € |
| Unit Price without VAT: | 5,80100 € |
|---|---|
| Unit Price with VAT: | 6,90319 € |

