
09670150465 | |
|---|---|
DigiKey Part Number | 09670150465-ND |
Manufacturer | |
Manufacturer Product Number | 09670150465 |
Description | 15PTHERMOPLASTIC METALLIZED HOOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150465 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Exit Cover, Locking, Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| 10 | 8,83600 € | 88,36 € |
| 30 | 8,17667 € | 245,30 € |
| 50 | 7,88680 € | 394,34 € |
| 100 | 7,51050 € | 751,05 € |
| 250 | 7,04060 € | 1.760,15 € |
| 500 | 6,70488 € | 3.352,44 € |
| 1.000 | 6,38525 € | 6.385,25 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,37600 € |

