Parametric Equivalent

09670150464 | |
|---|---|
DigiKey Part Number | 09670150464-ND |
Manufacturer | |
Manufacturer Product Number | 09670150464 |
Description | 15P THERRMOPLASTIC METALLIZED HO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150464 Models |
Category | Cable Exit 45°, 180° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic, Metallized |
Accessory Type Hinged Backshell | Hardware Cable Clamp, Grommets |
Number of Positions 15 | Features Exit Cover, Locking, Mating Screws M3 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670150431 | HARTING | 0 | 09670150431-ND | 12,17467 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,75000 € | 14,75 € |
| Unit Price without VAT: | 14,75000 € |
|---|---|
| Unit Price with VAT: | 17,55250 € |


