
09670150437 | |
|---|---|
DigiKey Part Number | 1195-5096-ND |
Manufacturer | |
Manufacturer Product Number | 09670150437 |
Description | DSUB IP67 15POLE METALLIZED PLAP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150437 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic, Metallized |
Accessory Type One Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Dust Tight/Waterproof (IP67), Mating Screws |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,27000 € | 27,27 € |
| 10 | 23,17700 € | 231,77 € |
| 30 | 21,44800 € | 643,44 € |
| 50 | 20,68920 € | 1.034,46 € |
| 100 | 19,70240 € | 1.970,24 € |
| 250 | 18,47028 € | 4.617,57 € |
| Unit Price without VAT: | 27,27000 € |
|---|---|
| Unit Price with VAT: | 32,45130 € |



