Parametric Equivalent

09670150430 | |
|---|---|
DigiKey Part Number | 09670150430-ND |
Manufacturer | |
Manufacturer Product Number | 09670150430 |
Description | CONN BACKSHELL 15P 45/180DEG BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 45°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150430 Models |
Category | Cable Exit 45°, 180° |
Manufacturer HARTING | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Hinged Backshell | Hardware Cable Clamp, Grommets |
Number of Positions 15 | Features Exit Cover, Locking, Mating Screws M3 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670150462 | HARTING | 0 | 09670150462-ND | 6,01400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,01400 € | 60,14 € |
| Unit Price without VAT: | 6,01400 € |
|---|---|
| Unit Price with VAT: | 7,15666 € |

