
09670150426 | |
|---|---|
DigiKey Part Number | 1195-5095-ND |
Manufacturer | |
Manufacturer Product Number | 09670150426 |
Description | CONN BACKSHELL 15POS 180DEG BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150426 Models |
Category | Cable Exit 180° |
Manufacturer HARTING | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Thermoplastic |
Accessory Type Hinged Backshell | Hardware Cable Clamp, Grommets |
Number of Positions 15 | Features Locking, Mating Screws M3 |
Compatible Shell Size A | Color Black |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,78800 € | 37,88 € |
| 30 | 3,50567 € | 105,17 € |
| 50 | 3,38160 € | 169,08 € |
| 100 | 3,22000 € | 322,00 € |
| 250 | 3,01840 € | 754,60 € |
| 500 | 2,87440 € | 1.437,20 € |
| 1.000 | 2,73730 € | 2.737,30 € |
| 2.500 | 2,56611 € | 6.415,28 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |

