
09670150425 | |
|---|---|
DigiKey Part Number | 1195-2663-ND |
Manufacturer | |
Manufacturer Product Number | 09670150425 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Hinged Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150425 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Thermoplastic, Metallized |
Number of Positions 15 | Hardware Cable Clamp, Grommets |
Compatible Shell Size A | Features Locking, Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 8,87400 € | 88,74 € |
| 30 | 8,21133 € | 246,34 € |
| 50 | 7,92060 € | 396,03 € |
| 100 | 7,54250 € | 754,25 € |
| 250 | 7,07060 € | 1.767,65 € |
| 500 | 6,73342 € | 3.366,71 € |
| 1.000 | 6,41244 € | 6.412,44 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |




