Parametric Equivalent

09670150411 | |
|---|---|
DigiKey Part Number | 1195-2660-ND |
Manufacturer | |
Manufacturer Product Number | 09670150411 |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bag | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type One Piece Backshell | Material Thermoplastic |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1731110004 | Molex | 713 | WM12623-ND | 2,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,68100 € | 26,81 € |
| 30 | 2,48033 € | 74,41 € |
| 50 | 2,39240 € | 119,62 € |
| 100 | 2,27820 € | 227,82 € |
| 250 | 2,13548 € | 533,87 € |
| 500 | 2,03356 € | 1.016,78 € |
| 1.000 | 1,93655 € | 1.936,55 € |
| 2.500 | 1,81542 € | 4.538,55 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,74850 € |


