
09670150336 | |
|---|---|
DigiKey Part Number | 09670150336-ND |
Manufacturer | |
Manufacturer Product Number | 09670150336 |
Description | D SUB SIDE ENTRY METAL HOOD 15 P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150336 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws M3 |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,83400 € | 78,34 € |
| 30 | 7,24900 € | 217,47 € |
| 50 | 6,99260 € | 349,63 € |
| 100 | 6,65880 € | 665,88 € |
| 250 | 6,24208 € | 1.560,52 € |
| 500 | 5,94440 € | 2.972,20 € |
| 1.000 | 5,66100 € | 5.661,00 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |

