
09670150320 | |
|---|---|
DigiKey Part Number | 1195-09670150320-ND |
Manufacturer | |
Manufacturer Product Number | 09670150320 |
Description | D-SUB 15PIN METAL HOOD, TOP ENTR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,92000 € | 18,92 € |
| 10 | 16,07900 € | 160,79 € |
| 30 | 14,87933 € | 446,38 € |
| 50 | 14,35300 € | 717,65 € |
| 100 | 13,66820 € | 1.366,82 € |
| 250 | 12,81336 € | 3.203,34 € |
| 500 | 12,20252 € | 6.101,26 € |
| Unit Price without VAT: | 18,92000 € |
|---|---|
| Unit Price with VAT: | 22,51480 € |

